Renkforce RF-6028466 Renkforce Series Cable extension Beige 20m 9-pin D-SUB

MPN
RF-6028466
Brand
Renkforce
EAN-13
4064161313351
Order Code
17-4866
Country of Origin
China
View Full Product Range (4)

Discontinued


Renkforce RF-6028466 is a product identified alternatively as 3014233, which is a 20-metre cable extension in the Renkforce Series. This cable extension utilises a 9-pin D-SUB connector, designed for applications requiring reliable data transmission over a longer distance, while maintaining signal integrity. The Renkforce RF-6028466 is suitable for engineering environments where it can be used to extend serial port communication for industrial equipment, network systems, and precision instruments. Its robust construction ensures durability in various environmental conditions, making it an essential component for professionals requiring high-quality and dependable connectivity solutions.
Connector 1 D-Sub
Connector 2 D-Sub
Length 20.00m
Colour Beige
Type D-SUB socket 9-pin
AWG 28
Cable Design Round
Cable features screwable
Cable Use Series
Connection Type Series
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Series Cable extension
Shielding Shielding film

Trustpilot