Renkforce --Conrad Car antenna adapter 659270

Renkforce Brand: Renkforce
Renkforce RF-4533866, also known as 2266933, is a car antenna adapter designed for seamless integration in automotive audio systems. This product from Renkforce facilitates the connection between an ISO 50 ohm and an ISO 150 ohm antenna, ensuring compatibility and optimal signal transmission. Engineered for precision and reliability, it serves as a vital component for automotive engineers involved in the assembly and repair of car audio setups, addressing the need for different impedance matching within the vehicle's antenna system. Its application is particularly beneficial in vehicles undergoing upgrades or replacements to their original audio infrastructure, thus maintaining or enhancing radio reception quality.
Description Image Product Buy Pricing (Ex VAT) Compatible With Length Content Width Type
Renkforce RF-4533866 Car antenna adapter ISO 50 ohm ISO 150 ohm
Renkforce RF-4533866 Car antenna adapter ISO 50 ohm ISO 150 ohm
Standard range
Order code: 17-4282
MPN: RF-4533866

Despatched within 4 working days - 3,028 in stock
3+ £1.81
Price per unit Ex VAT
Universal 39mm 10mm Car antenna adapter
Renkforce RF-5087918 Car antenna adapter ISO 150 ohm to ISO 50 ohm black
Renkforce RF-5087918 Car antenna adapter ISO 150 ohm to ISO 50 ohm black
Standard range
Order code: 17-4654
MPN: RF-5087918

Despatched within 4 working days - 471 in stock
2+ £2.54
Price per unit Ex VAT
63mm Car antenna adapter
Renkforce RF-5087928 car antenna adapter ISO 50 ohm DIN 150 ohm plug 35 mm
Renkforce RF-5087928 car antenna adapter ISO 50 ohm DIN 150 ohm plug 35 mm
Standard range
Order code: 17-4658
MPN: RF-5087928

Despatched within 4 working days - 232 in stock
3+ £1.83
Price per unit Ex VAT
35mm 1 12.9mm Car antenna adapter

Trustpilot