Renkforce RF-5087928 car antenna adapter ISO 50 ohm DIN 150 ohm plug 35 mm

MPN
RF-5087928
Brand
Renkforce
EAN-13
4064161214733
Order Code
17-4658
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

Renkforce RF-5087928, also known by the alternate identifier 2543964, is a car antenna adapter designed to facilitate the connection between differing impedance standards in automotive audio systems. This adapter converts from ISO standard 50 ohm connections to DIN standard 150 ohm plugs, with a plug length of 35 mm, enabling compatibility between older audio components and modern vehicles. Engineered for high reliability in automotive environments, this adapter is essential for engineers and technicians requiring seamless integration of aftermarket audio equipment. It finds typical applications in the automotive industry, particularly in scenarios where vehicle upgrades necessitate the bridging of different electrical interface standards within car audio systems.
Type Car antenna adapter
Content 1
Length 35mm
Width 12.9mm

Reviews

Be the first to submit a review

Trustpilot