Renkforce RF-4533866 Car antenna adapter ISO 50 ohm ISO 150 ohm

MPN
RF-4533866
Brand
Renkforce
EAN-13
4064161078069
Order Code
17-4282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,028 in stock

Renkforce RF-4533866, also known as 2266933, is a car antenna adapter designed for seamless integration in automotive audio systems. This product from Renkforce facilitates the connection between an ISO 50 ohm and an ISO 150 ohm antenna, ensuring compatibility and optimal signal transmission. Engineered for precision and reliability, it serves as a vital component for automotive engineers involved in the assembly and repair of car audio setups, addressing the need for different impedance matching within the vehicle's antenna system. Its application is particularly beneficial in vehicles undergoing upgrades or replacements to their original audio infrastructure, thus maintaining or enhancing radio reception quality.
Type Car antenna adapter
Compatible With Universal
Length 39mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot