Renkforce RF-5087918 Car antenna adapter ISO 150 ohm to ISO 50 ohm black

MPN
RF-5087918
Brand
Renkforce
EAN-13
4064161214689
Order Code
17-4654
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 471 in stock

Renkforce RF-5087918 is a car antenna adapter designed to facilitate the transition from ISO 150 ohm to ISO 50 ohm connections, offered under the alternate description 2543959. This product is engineered to accommodate compatibility between varying impedance levels commonly encountered in vehicle audio systems. The adapter is characterised by its robust construction and is presented in a black finish, providing a seamless connection while ensuring signal integrity across different equipment standards. It is particularly suitable for use in automotive environments where retrofitting or upgrading of outdated audio units to more modern specifications is required, thus enabling efficient integration with existing vehicle infrastructure.
Type Car antenna adapter
Length 63mm

Reviews

Be the first to submit a review

Trustpilot