Renkforce 1359886 USB Adapter USB 2.0 Connector A / USB 2.0 Port A Black

MPN
1359886
Brand
Renkforce
EAN-13
4016138981841
Order Code
64-5794
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,038 in stock

This USB 2.0 adapter from Renkforce has a tilting and folding hinge, enabling it to be bent to the desired direction for connecting a USB cable. The gold-plated plug contacts protect against corrosion and increase conductivity, ensuring a fast and durable transmission.


  • Connection A: USB 2.0 connector A
  • Connection B: USB 2.0 socket A
  • Colour: black
  • Gold plated pins
  • Maximum transfer rate: 480 Mbit/s
  • Maximum performance: 2.5W @ 5V/0.5A
  • Manufacturer's part 1359886

ROHS and REACH compliant.
Type USB 2.0 Adapter
Interface USB
Colour Black
Maximum Transfer Rate 480Mbit/s

Reviews

Be the first to submit a review

Trustpilot