Renegade RXW104 Car subwoofer passive 500W 4Ω black durable design

MPN
RXW104
Brand
Renegade
EAN-13
4251476406216
Order Code
19-6410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £50.42 £42.86
10+ £41.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

Renegade RXW104 is a passive car subwoofer model that delivers a power handling capability of 500 watts at an impedance of 4 ohms. This subwoofer is designed with durability in mind, featuring a robust black exterior suitable for integration into various vehicular audio systems. Its construction offers the reliability required for long-term use in demanding automotive environments, providing clear, powerful bass reproduction. The RXW104 is typically applied in automotive audio engineering, serving as a component in custom car audio installations where enhanced low-frequency sound output is desired.
Type Car subwoofer passive
Impedance 4Ω
Power - Rated 500W
Mounting depth 107mm
Recess Diameter 228mm

Reviews

Be the first to submit a review

Trustpilot