Renegade RXS1000 Renegade RXS1000 Car subwoofer passive 400W

MPN
RXS1000
Brand
Renegade
EAN-13
5014524921548
Order Code
19-6408
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £79.44 £67.52
10+ £66.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Renegade RXS1000, 05014524921548, is engineered to deliver robust audio performance as a passive subwoofer rated at 400 watts. Designed specifically for automotive applications, this car subwoofer integrates seamlessly into speaker enclosures to enhance low-frequency sound reproduction, making it suitable for engineers looking to optimise in-vehicle audio systems. Constructed for durability and precise acoustics, the RXS1000 excels in transforming electrical signals into rich, immersive bass tones typically required in automotive sound environments.
Type Car subwoofer passive
Impedance 4Ω
Power - Rated 400W
Colour Black, Red
Dimensions (W x H x D) 420 x 310 x 160 mm
Height 310mm
Size 160mm
SPL 88dB
Width 420mm

Reviews

Be the first to submit a review

Trustpilot