Renegade RXM52W Marine speakers 160W 1 pair white water-resistant

MPN
RXM52W
Brand
Renegade
EAN-13
4251476401747
Order Code
19-6405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.14 £29.87
10+ £29.22
100+ £29.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Renegade RXM52W are white marine speakers that are designed to offer reliability and performance in wet environments. With a total power handling capacity of 160 watts per pair, these water-resistant loudspeakers are well-suited for marine applications where exposure to moisture is a concern. The RXM52W speakers feature durable construction, making them ideal for installation in boats, yachts, and other watercraft where robust sound output is desired. Their design ensures compliance with typical marine audio system requirements, offering seamless integration with existing systems in various marine and vehicular contexts. These speakers provide a suitable solution for engineers seeking reliable audio components capable of withstanding harsh environmental conditions.
Type Marine speaker
Impedance 3Ω
Power - Rated 160W
Content 1
Recess depth 46mm
Recess Diameter 112mm
Size 13cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot