Renegade RXM52B Marine Speaker 1 Pair 160 W Weather-Resistant Design

MPN
RXM52B
Brand
Renegade
EAN-13
4251476401761
Order Code
19-6404
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £35.14 £29.87
10+ £29.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Renegade RXM52B, RXM52B, is a pair of robust marine speakers engineered for high performance with a power rating of 160 watts. These loudspeakers are designed with weather-resistant materials, making them suitable for marine environments where exposure to water and moisture is prevalent. The RXM52B speakers are characterised by their durability and sound clarity, supported by a construction that withstands harsh conditions. Common applications of these speakers include installations on boats, in car audio systems, and other outdoor settings where reliable, high-quality audio output is required in challenging atmospheric conditions.
Type Marine speaker
Impedance 3Ω
Power - Rated 160W
Content 1
Recess depth 46mm
Recess Diameter 112mm
Size 13cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot