Renegade RX693 3-way triaxial speaker 300W flush mount 1 pair

MPN
RX693
Brand
Renegade
EAN-13
5014524921159
Order Code
19-6397
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £47.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Renegade RX693 is a 3-way triaxial car loudspeaker with a manufacturer's part number of RX693. Each pair of these speakers is designed for flush mounting and delivers a robust power handling capacity of 300 watts. Engineered to enhance in-car audio systems, they are constructed to provide a rich sound experience with a balanced frequency response suitable for a variety of musical genres. Ideal for installation in both personal and commercial vehicles, these speakers ensure efficient sound distribution through their triaxial design, making them an exemplary choice for automotive audio engineers seeking reliable performance and durability.
Type 3-way triaxial flush mount speaker
Impedance
Power - Rated 300W
Content 1
Dimensions 150 x 230 mm (6 x 9")
Frequency Range 50 Hz - 20kHz
Recess depth 81mm

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot