Renegade RX6.2C Speaker Set 2-way Flush Mount 200W 1pc

MPN
RX6.2C
Brand
Renegade
EAN-13
5014524921173
Order Code
19-6395
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.32 £37.67
10+ £36.86
100+ £36.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Renegade RX6.2C car loudspeaker set, part number 05014524921173, features a sophisticated 2-way flush mount design, providing up to 200 watts of power for comprehensive audio delivery. The RX6.2C integrates seamlessly into automotive audio systems, offering refined sound reproduction suitable for a range of vehicles. Engineered for high-fidelity sound output, the speaker set is ideal for automotive engineers and audio technicians seeking to enhance in-car acoustics with reliable performance in both custom and traditional installations. The set includes one speaker unit, designed for straightforward incorporation into existing car audio frameworks.
Type 2-way flush mount speaker set
Impedance
Power - Rated 200W
Content 1
Frequency Range 60 Hz - 20kHz
Recess depth 57mm
Recess Diameter 143mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot