Renegade RX52 2-way coaxial speaker kit 160W flush mount 1 pair

MPN
RX52
Brand
Renegade
EAN-13
5014524921135
Order Code
19-6394
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.03 £24.68
10+ £23.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Renegade RX52 is represented by the manufacturer's part number 05014524921135. The Renegade RX52 2-way coaxial speaker kit features a flush mount design, offering a total power handling capacity of 160 watts per pair. These car loudspeakers are engineered to deliver clear and robust audio quality, employing a coaxial configuration that integrates both a mid-bass driver and a tweeter for balanced frequency response. The speakers are ideally suited for automotive audio systems, providing enhanced performance in standard vehicle installations where space constraints require efficient use of mounting depth. The coaxial arrangement ensures effective sound reproduction across a wide range of frequencies, catering to the demands of modern in-car entertainment systems.
Type 2-way coaxial flush mount speaker kit
Impedance 4Ω
Power - Rated 160W
Content 1
Frequency Range 65 Hz - 20kHz
Recess depth 55mm
Recess Diameter 116mm
Size 13cm

Alternatives (14)

Reviews

Be the first to submit a review

Trustpilot