Renegade RBK550XL Car stereo Black 55W

MPN
RBK550XL
Brand
Renegade
EAN-13
5014524921401
Order Code
19-6383
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £166.51 £141.53
10+ £139.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 29 availableBack-order availability date - 04/10/2026

Renegade RBK550XL is an advanced car stereo system, catalogue number 05014524921401. Designed as an amplifier headstage set, it delivers a robust power output of 55 watts, tailored for automotive audio requirements. The RBK550XL is engineered to enhance the acoustic performance of vehicle sound systems, providing clarity and dynamic sound reproduction essential for high-quality audio experiences. Typical engineering applications include integration into car entertainment systems where reliable power amplification and sound enhancement are critical. With its sleek black exterior, the RBK550XL also allows for seamless incorporation into modern car interiors.
Type Car stereo
Amplifier Type RXA550
Audio (max.) subwoofer 500W
Audio power amplifier 275W
Audio RMS power 135W
Principle 2-channel
Product Type Car stereo
Subwoofer Dimensions (W x H x D) 330 x 330 x 320/250mm
Subwoofer Impedance
Subwoofer RMS 250W
Subwoofer type RXV1000
Subwoofer Version Enclosure

Reviews

Be the first to submit a review

Trustpilot