Renata 101026 Prismatic LiPo Battery 3.7V 215mAh for Industrial Use

MPN
101026
Brand
Renata
EAN-13
0785618811087
Order Code
10-4068
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £10.78
10+ £9.79
50+ £9.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 55 availableBack-order availability date - 03/12/2026

The Renata ICP401835TPRT is a non-standard rechargeable LiPo battery with a capacity of 215 mAh and a voltage of 3.7 V. It features a prismatic shape and comes equipped with a cable, making it suitable for built-in industrial applications. This versatile battery is ideal for use in specialised electronic devices where a compact, reliable power source is needed.
Capacity 215mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 215mA
Depth 37mm
Dim (W x H x D) 18.2 x 4.4 x 37 mm
Discharge current (max.) 430mA
Height 4.4mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 215mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP401835TPRT
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 5.4g
Width 18.2mm

Reviews

Be the first to submit a review

Trustpilot