Renata 101024 Prismatic LiPo Battery 3.7V 68mAh for Industrial Use

MPN
101024
Brand
Renata
EAN-13
0785618811063
Order Code
10-4066
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.06
10+ £9.13
50+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The Renata 101024 battery is a non-standard rechargeable prismatic LiPo with a capacity of 68 mAh and operates at 3.7 V. It is designed for use in industrial applications and as a built-in battery for specialised electronic devices. This battery is particularly useful in situations requiring compact, energy-dense solutions.
Capacity 68mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 68mA
Depth 30.5mm
Dim (W x H x D) 10.2 x 3.3 x 30.5 mm
Discharge current (max.) 136mA
Height 3.3mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 68mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP281029HPG
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 2.4g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot