Renata 100697 ICP602823PA Rechargeable LiPo Battery 3.7V 350mAh

Image Representative of Range

Renata 100697 ICP602823PA Rechargeable LiPo Battery 3.7V 350mAh

MPN
100697
Brand
Renata
EAN-13
0785618810691
Order Code
12-8386
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £12.93
10+ £11.86
50+ £11.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 71 availableBack-order availability date - 03/12/2026

Renata manufactures the ICP602823PA, a non-standard rechargeable prismatic cable LiPo battery with a capacity of 350 mAh and voltage of 3.7 V. The compact design is suited for built-in applications where standard batteries do not fit, making it ideal for industrial and electronic devices requiring custom battery solutions. Its reliable performance and rechargeable nature support ongoing power demands in specialised equipment.
Capacity 350mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.35A
Depth 28mm
Dim (W x H x D) 25.5 x 6.4 x 28 mm
Discharge current (max.) 0.7A
Height 6.4mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 350mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP602823PA
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 7.3g
Width 25.5mm

Reviews

Be the first to submit a review

Trustpilot