Renata 100694 Battery LiPo 3.7V 85mAh for Industrial & Hobby Use

Image Representative of Range

Renata 100694 Battery LiPo 3.7V 85mAh for Industrial & Hobby Use

MPN
100694
Brand
Renata
EAN-13
2050001534675
Order Code
12-8383
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 158 availableBack-order availability date - 03/12/2026

Renata manufactures the ICP641414PE, a non-standard rechargeable prismatic LiPo battery with a capacity of 85 mAh and a voltage of 3.7 V. This battery is designed with a built-in cable for industrial applications requiring compact and efficient power sources. Typical uses include specialised electronic devices where a non-standard form factor is beneficial.
Capacity 85mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.095A
Depth 16.8mm
Dim (W x H x D) 14.9 x 6.8 x 16.8 mm
Discharge current (max.) 0.19A
Height 6.8mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 95mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP641414PE
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 2.7g
Width 14.9mm

Reviews

Be the first to submit a review

Trustpilot