Renata 100690 Rechargeable LiPo Battery 3.7V 115mAh With Cable

Image Representative of Range

Renata 100690 Rechargeable LiPo Battery 3.7V 115mAh With Cable

MPN
100690
Brand
Renata
EAN-13
2050001518989
Order Code
12-8379
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £9.35
10+ £8.46
50+ £8.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 113 availableBack-order availability date - 03/12/2026

Renata manufactures the ICP501421PS, a non-standard rechargeable prismatic LiPo battery with a 3.7 V and 115 mAh capacity. This compact battery is designed with a cable for easy integration into various built-in applications. Ideal for industrial rechargeables, it supports devices requiring non-standard battery solutions.
Capacity 115mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.115A
Depth 22.5mm
Dim (W x H x D) 14.1 x 5.2 x 22.5 mm
Discharge current (max.) 0.23A
Height 5.2mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 115mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP501421PS
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 3.1g
Width 14.1mm

Reviews

Be the first to submit a review

Trustpilot