Renata 100652 ICP543759PMT LiPo Prismatic Battery 3.7V 1320mAh

Image Representative of Range

Renata 100652 ICP543759PMT LiPo Prismatic Battery 3.7V 1320mAh

MPN
100652
Brand
Renata
EAN-13
0785618810561
Order Code
12-8376
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £26.00
10+ £23.95
50+ £23.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 592 availableBack-order availability date - 03/12/2026

Renata manufactures the ICP543759PMT, a non-standard rechargeable prismatic cable LiPo battery with a voltage of 3.7 V and a capacity of 1320 mAh. This built-in battery is ideal for industrial applications requiring reliable and compact power sources. It is commonly used in specialised equipment where standard battery sizes are not suitable.
Capacity 1320mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Depth 61mm
Dim (W x H x D) 37.5 x 5.95 x 61 mm
Discharge current (max.) 1.32A
Height 5.95mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 1320mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP543759PMT
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 26g
Width 37.5mm

Reviews

Be the first to submit a review

Trustpilot