Renata 100651 Prismatic LiPo Battery 3.7V 600mAh for Industrial Use

Image Representative of Range

Renata 100651 Prismatic LiPo Battery 3.7V 600mAh for Industrial Use

MPN
100651
Brand
Renata
EAN-13
2050001518927
Order Code
12-8375
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 191 availableBack-order availability date - 03/12/2026

The Renata ICP622540PMT is a non-standard rechargeable LiPo battery with a prismatic shape, delivering 3.7 V and a capacity of 600 mAh. Manufactured by Renata, this built-in battery is ideal for industrial applications requiring compact, reliable power. Its design and attributes make it suitable for devices that do not conform to standard battery sizes.
Capacity 600mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.6A
Depth 42.5mm
Dim (W x H x D) 25.7 x 6.5 x 42.5 mm
Discharge current (max.) 1.2A
Height 6.5mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 600mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP622540PMT
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 11g
Width 25.7mm

Reviews

Be the first to submit a review

Trustpilot