Renata 100650 ICP582930PR-01 LiPo Battery 3.7V 450mAh Prismatic Cable

Image Representative of Range

Renata 100650 ICP582930PR-01 LiPo Battery 3.7V 450mAh Prismatic Cable

MPN
100650
Brand
Renata
EAN-13
2050001518903
Order Code
12-8374
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £16.00 £13.65
10+ £12.52
50+ £12.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 154 availableBack-order availability date - 03/12/2026

The Renata ICP582930PR-01 is a non-standard, rechargeable prismatic LiPo battery with a 3.7 V output and 450 mAh capacity. Designed with a cable for connection, it is suitable for industrial applications requiring built-in power solutions. It is ideal for use in specialised electronic devices where standard batteries do not fit.
Capacity 450mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.45A
Depth 32mm
Dim (W x H x D) 29.5 x 6.2 x 32 mm
Discharge current (max.) 0.9A
Height 6.2mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 450mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP582930PR-01
Rechargeable Yes
Special-purpose battery features Cable
Type Non-standard battery (rechargeable)
Weight (Per Battery) 9.1g
Width 29.5mm

Reviews

Be the first to submit a review

Trustpilot