Renata 100645 ICP402035 Battery Rechargeable LiPo 3.7V 195mAh

Image Representative of Range

Renata 100645 ICP402035 Battery Rechargeable LiPo 3.7V 195mAh

MPN
100645
Brand
Renata
EAN-13
0785618810493
Order Code
12-8371
Country of Origin
Taiwan
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (21)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.22
10+ £11.09
50+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 28 availableBack-order availability date - 03/12/2026

The Renata ICP402035 is a non-standard rechargeable battery with prismatic blade terminals, featuring a 3.7 V LiPo capacity of 195 mAh. Its compact design is ideal for built-in battery applications in small electronic devices. Renata's industrial rechargeables are typically used in portable electronics and IoT devices.
Capacity 195mAh
Chemistry LiPo
Voltage 3V
Battery Size Prismatic
Continuous discharge 0.195A
Depth 35mm
Dim (W x H x D) 20 x 4.4 x 35 mm
Discharge current (max.) 0.39A
Height 4.4mm
Integrated surge protection No
Max. charge voltage 4.2V
Max. charging current 195mA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute ICP402035
Rechargeable Yes
Special-purpose battery features Blade terminal
Type Non-standard battery (rechargeable)
Weight (Per Battery) 4.8g
Width 20mm

Reviews

Be the first to submit a review

Trustpilot