Relicon 435-01653 RELILIGHT V31.5 U1 Cable Sleeve Dia 8-10mm Flameproof

Image Representative of Range

Relicon 435-01653 RELILIGHT V31.5 U1 Cable Sleeve Dia 8-10mm Flameproof

MPN
435-01653
EAN-13
4250596413753
Order Code
12-8363
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £10.36 £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Relicon by HellermannTyton is a protective cable sleeve model 435-01653, suitable for cable diameters ranging from 8 to 10 mm. Made from PA66V0 material, it serves as an effective ground sheath and is ideal for cable repair applications. This product offers durable protection for electrical installations.
Sleeve Diameter 10mm
Colour Black
Length 38mm
Material Polyamide (PA66)
Type Cable sleeve
Cable Ø (max.) 10mm
Cable Ø range 8 - 10mm
Cable Ø up to 8mm
Dim (L x W) 38 mm x 42 mm
max. cross section 10mm
Maximum Temperature +130°C
Min. cross section 0.50mm²
Min. temperature -30°C
Misc Attribute RELILIGHT V31.5 U1 PA66V0 BK10
Standards DIN EN 60998-2-1:2004
Width 42mm

Reviews

Be the first to submit a review

Trustpilot