Relicon 435-01240 Resin 771-B-SF Epoxy Resin 240ml Insulates & Protects

MPN
435-01240
EAN-13
4031026547374
Order Code
10-4056
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Relicon by HellermannTyton 435-01240 Resin-771-B-SF is an epoxy resin with a 240 ml content. This epoxy resin is ideal for cable repair applications, providing robust protection with its cable repair sleeve. Its typical uses include serving as a protective ground sheath and sleeve for cables.
Type Epoxy resin
Colour Black
Maximum Temperature +130°C
Min. temperature -25°C

Reviews

Be the first to submit a review

Trustpilot