Relicon 435-00659 RELIFIX V 525Y GN Cable Sleeve Dia 9-30mm 1 piece

Image Representative of Range

Relicon 435-00659 RELIFIX V 525Y GN Cable Sleeve Dia 9-30mm 1 piece

MPN
435-00659
EAN-13
4250596414682
Order Code
12-8357
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £68.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Relicon by HellermannTyton 435-00659 RELIFIX V 525Y GN is a cable sleeve designed for cable diameters ranging from 9 to 30 mm. This protective ground sheath is typically used for cable repair and protection. The sleeve is supplied as a single piece, ideal for ensuring a secure and durable repair.
Sleeve Diameter 9-30mm
Colour Green
Length 260mm
Material Polypropylene (PP)
Type Cable sleeve
Cable Ø (max.) 30mm
Cable Ø range 9 - 30mm
Cable Ø up to 9mm
Dim (L x W) 260 mm x 130 mm
max. cross section 30mm
Maximum Temperature +90°C
Min. cross section 2.50mm²
Min. temperature -20°C
Misc Attribute RELIFIX V 525Y GN
Standards DIN EN 50393
Width 130mm

Reviews

Be the first to submit a review

Trustpilot