Relicon 435-00650 Relifix V31.5 GN Cable Sleeve Dia 9-16mm 1 piece.

Image Representative of Range

Relicon 435-00650 Relifix V31.5 GN Cable Sleeve Dia 9-16mm 1 piece.

MPN
435-00650
EAN-13
4250596414200
Order Code
12-8350
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £12.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Relicon by HellermannTyton 435-00650 Relifix V31.5 GN is a cable sleeve suitable for cable diameters ranging from 9 to 16 mm. This protective ground sheath is ideal for cable repair and features a durable resin sleeve for enhanced protection. It is typically used for electrical installations requiring robust cable shielding.
Sleeve Diameter 9-16mm
Colour Green
Length 86mm
Material Polypropylene (PP)
Type Cable sleeve
Cable Ø (max.) 16mm
Cable Ø range 9 - 16mm
Cable Ø up to 9mm
Dim (L x W) 86 mm x 47 mm
max. cross section 16mm
Maximum Temperature +90°C
Min. cross section 0.50mm²
Min. temperature -20°C
Misc Attribute Relifix V31.5 GN
Standards DIN EN 50393
Width 47mm

Reviews

Be the first to submit a review

Trustpilot