REINER SCT 2708016-000 Authenticator mini 2FA authenticator compact design

MPN
2708016-000
Brand
REINER SCT
EAN-13
4011170084796
Order Code
19-6380
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £83.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

REINER SCT 2708016-000 is the advanced Authenticator mini, a compact two-factor authentication device designed to enhance security in internet and online banking applications. This authenticator utilises the etan and chiptan protocols to facilitate secure transactions by reading chipcards efficiently. Its compact form factor makes it suitable for integration into space-constrained environments where robust security is paramount. Primarily used in banking systems, it serves as a crucial component in safeguarding sensitive financial data against unauthorised access by requiring both a physical card and a user-generated code for authentication. The device's reliability and precise engineering make it an ideal choice for institutions prioritising data integrity and client confidentiality in digital transactions.
Type 2FA authenticator
Display Size 1.77inch
Height 12.1mm
Length 67.5mm
Product Type 2FA authenticator
Weight 78g
Width 49mm

Reviews

Be the first to submit a review

Trustpilot