Regur 60720 Ro-DOZ 33 Ring Pliers: Fast Loading, Swivelling Magazine

MPN
60720
Brand
Regur
EAN-13
4001973018951
Order Code
10-4048
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £128.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Regur 60720 special-purpose pliers are designed for securing wire and fence rings with precision. Manufactured by Regur, these wire eye pliers are ideal for constructing and repairing fences. Their robust design makes them suitable for heavy-duty applications in both agricultural and industrial settings.
Type Special-purpose pliers
Height 110mm
Weight 1021g
Width 205mm

Reviews

Be the first to submit a review

Trustpilot