Regur 60716 DOZ 24 Pliers 205mm, Auto Ring Replenishment for Wires

MPN
60716
Brand
Regur
EAN-13
4001973018609
Order Code
10-4045
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £92.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Regur 60716 special-purpose pliers are designed for precision work at 205 mm in length. These wire eye or fence ring pliers by Regur are ideal for binding and securing wires efficiently. Commonly used in fencing and construction, they offer reliable performance for specialised tasks.
Type Special-purpose pliers
Height 20mm
Length 205mm
Weight 529g
Width 110mm

Reviews

Be the first to submit a review

Trustpilot