Regur 60713 DOZ 20 Fence Ring Pliers, 180mm, Auto Ring Feed, 1 piece

MPN
60713
Brand
Regur
EAN-13
4001973018470
Order Code
10-4042
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £62.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Manufactured by Regur, the 60713 special-purpose pliers are 180 mm in length and designed for durability. Featuring wire eye and fence ring capabilities, these pliers are ideal for specialised tasks such as securing wire fences. The robust construction ensures reliable performance in demanding applications.
Type Special-purpose pliers
Height 20mm
Length 180mm
Width 100mm

Reviews

Be the first to submit a review

Trustpilot