Reely --Conrad Solid rod 659249

Reely Brand: Reely
Reely RE-7394538, also known as 2464846, is a solid polyamide rod measuring 40mm in diameter and 500mm in length. This product is crafted for high-performance mechanical applications, offering excellent wear resistance and high strength due to the durable polyamide material. Engineers employ these rods in various contexts, such as the fabrication of custom mechanical components, bushings, and spacers for machinery and equipment. The inherent properties of the polyamide ensure that the rod is suitable for demanding environments, including those requiring low friction and good dimensional stability.
Description Image Product Buy Pricing (Ex VAT) Diameter Dimensions Length Type Material Content
Reely RE-7394538 Polyamide Rod Solid 40mm x 500mm 1pc Profiles
Reely RE-7394538 Polyamide Rod Solid 40mm x 500mm 1pc Profiles
Standard range
Order code: 17-3719
MPN: RE-7394538

Despatched within 4 working days - 189 in stock
1+ £16.33
Price per unit Ex VAT
40mm (Ø x L) 40 mm x 500 mm 500mm Solid rod Polyamide 1
Reely RE-7394547 Polyamide Rod Solid Ø60 mm x L60 mm 1 pc(s) White
Reely RE-7394547 Polyamide Rod Solid Ø60 mm x L60 mm 1 pc(s) White
Standard range
Order code: 17-3722
MPN: RE-7394547

Despatched within 4 working days - 165 in stock
1+ £6.29
Price per unit Ex VAT
60mm (Ø x L) 60 mm x 60 mm 60mm Solid rod Polyamide 1
Reely RE-7394556 Polyamide Solid Rod 30mm x 500mm 1 pc Profiles
Reely RE-7394556 Polyamide Solid Rod 30mm x 500mm 1 pc Profiles
Standard range
Order code: 17-3725
MPN: RE-7394556

Despatched within 4 working days - 212 in stock
1+ £11.12
Price per unit Ex VAT
30mm (Ø x L) 30 mm x 500 mm 500mm Solid rod Polyamide 1

Trustpilot