Reely RE-7394556 Polyamide Solid Rod 30mm x 500mm 1 pc Profiles

MPN
RE-7394556
Brand
Reely
EAN-13
4064161194141
Order Code
17-3725
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 212 in stock

Reely RE-7394556 is a robust polyamide solid rod, measuring 30 mm in diameter and 500 mm in length, offered as part number 2464852. This product is characterised by its durable plastic composition designed for high strength and resilient performance in engineering applications. The polyamide material provides excellent wear resistance, dimensional stability, and chemical resistance, making it an ideal choice for components such as bushings, gears, and rollers. Commonly utilised in manufacturing sectors where low friction and weight are critical, it serves well in automotive, mechanical, and industrial applications where reliable performance is paramount.
Type Solid rod
Material Polyamide
Content 1
Diameter 30mm
Dimensions (Ø x L) 30 mm x 500 mm
Length 500mm

Reviews

Be the first to submit a review

Trustpilot