Reely RE-7394547 Polyamide Rod Solid Ø60 mm x L60 mm 1 pc(s) White

MPN
RE-7394547
Brand
Reely
EAN-13
4064161194110
Order Code
17-3722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 185 in stock

Reely RE-7394547, also known by its alternate description 2464849, is a solid polyamide rod with a diameter of 60 mm and a length of 60 mm, available in a white finish. This product is made from high-grade polyamide, offering excellent mechanical strength, good wear resistance, and a low coefficient of friction, making it suitable for a wide range of mechanical engineering applications. It is commonly used in the fabrication of components such as bushings, spacers, and insulators, where durability and precision are essential. The polyamide composition also provides good chemical resistance and dimensional stability, ideal for use in both dry and moist environments. This component is engineered to meet the demands of precision engineering projects while maintaining reliability under varying operational conditions.
Type Solid rod
Material Polyamide
Content 1
Diameter 60mm
Dimensions (Ø x L) 60 mm x 60 mm
Length 60mm

Reviews

Be the first to submit a review

Trustpilot