Reely RE-7394538 Polyamide Rod Solid 40mm x 500mm 1pc Profiles

MPN
RE-7394538
Brand
Reely
EAN-13
4064161194080
Order Code
17-3719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

Reely RE-7394538, also known as 2464846, is a solid polyamide rod measuring 40mm in diameter and 500mm in length. This product is crafted for high-performance mechanical applications, offering excellent wear resistance and high strength due to the durable polyamide material. Engineers employ these rods in various contexts, such as the fabrication of custom mechanical components, bushings, and spacers for machinery and equipment. The inherent properties of the polyamide ensure that the rod is suitable for demanding environments, including those requiring low friction and good dimensional stability.
Type Solid rod
Material Polyamide
Content 1
Diameter 40mm
Dimensions (Ø x L) 40 mm x 500 mm
Length 500mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot