REED Electronics 105607 Adjuster Ø44.5mm with Clamp Screw, 1 piece

Image Representative of Range

REED Electronics 105607 Adjuster Ø44.5mm with Clamp Screw, 1 piece

MPN
105607
EAN-13
2050009908386
Order Code
10-4028
Country of Origin
Switzerland
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £15.08 £12.82
10+ £11.64
100+ £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The REED Electronics 105607 adjuster with a conical interior of 44.5mm comes equipped with a set screw. This component is typically used in precise mechanical adjustments or switching applications. Suitable for professional or industrial settings, it is designed for reliable performance and easy installation.
Type Adjuster
Material PVC
Maximum Temperature 60°C
Min. temperature -20°C
Misc Attribute Verstellstück mit Konus Innen Ø44,5mm inklusive Stellschraube

Reviews

Be the first to submit a review

Trustpilot