RECOM RU-050505 DC/DC converter 100 mA 1 W

MPN
RU-050505
Brand
Recom
EAN-13
2050006595763
Order Code
18-0067
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £13.02 £12.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

RECOM RU-050505 DC/DC converter, designed to deliver a stable 5V output with a maximum output current of 100 mA and an efficient 1 W power rating. Perfect for various applications, from industrial equipment to consumer electronics, this compact and robust device provides essential isolation and noise-free performance for your circuits
Output Voltage 5V DC
Input Voltage Range 5V
Power Rating 1W
Output Current 100mA
Dim (L x W x H) 19.6 x 6 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Insulation Voltage 1000V
Length 19.6mm
Max. output current 100mA
Minimum Input Volage 5V
Number of Outputs 2
Power 1W
Type Converter
Width 6mm

Reviews

Be the first to submit a review

Trustpilot