RECOM RSO-2415D DC/DC converter 34 mA 1 W

MPN
RSO-2415D
Brand
Recom
EAN-13
2050006596203
Order Code
18-0049
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Delivering a steady output of 34 mA with a robust 1 W power capacity, this cutting-edge converter excels in high-performance applications. Designed for efficiency and durability, it features an input range of 24V and provides stable voltage output with minimal noise. Its compact design simplifies integration into your projects, whether for industrial or consumer electronics
Output Voltage 15V DC
Power Rating 1W
Output Current 34mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 34mA
Minimum Input Volage 18V
Number of Outputs 2
Power 1W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot