RECOM RS3E-2415S/H3 DC/DC converter 15 V 0.2 A 3 W

MPN
RS3E-2415S/H3
Brand
RECOM
EAN-13
2050009112516
Order Code
18-0634
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £9.53 £9.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Elevate your project's performance with the RECOM RS3E-2415S/H3 DC/DC converter, delivering a robust 15 V output at 0.2 A, totaling an impressive 3 W of reliable power. Compact yet powerful, this converter is designed for maximum efficiency, making it perfect for a variety of applications, from industrial to consumer electronics.
Output Voltage 15V DC
Power Rating 3.3 W
Output Current 200mA
Connection THT
Dim (L x W x H) 21.80 x 9.20 x 11.10 mm
Efficiency (max.) 81%
Height 11.10mm
Input Voltage Range 36V DC
Insulation Voltage 3.000V
Length 21.80mm
Max. output current 0.2A
Maximum Operating Temperature +70°C
Minimum Input Volage 18V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type Converter
Width 9.20mm

Reviews

Be the first to submit a review

Trustpilot