RECOM RS3-2412SZ/H3 DC/DC converter 12 250 mA 3 W

Image Representative of Range

RECOM RS3-2412SZ/H3 DC/DC converter 12 250 mA 3 W

MPN
RS3-2412SZ/H3
Brand
RECOM
EAN-13
2050006577448
Order Code
18-0627
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £23.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This compact and robust converter delivers a stable output of 12V at 250mA, providing up to 3W of power with minimal heat generation. Ideal for embedded systems, industrial automation, and telecommunications, it boasts a wide input voltage range, excellent load regulation, and reinforced insulation for enhanced safety
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 27V
Insulation Voltage 3000V
Length 21.8mm
Max. output current 250mA
Minimum Input Volage 9V
Number of Outputs 1
Power 3W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot