RECOM RS3-2405D DC/DC converter 5 3 W

MPN
RS3-2405D
Brand
RECOM
EAN-13
2050006582312
Order Code
18-0021
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £19.21 £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Elevate your projects with the RECOM RS3-2405D DC/DC converter, delivering a robust 5W output in a compact design. Ideal for applications needing reliable voltage conversion, this converter features a wide input range of 4.5 to 32V, making it perfect for diverse devices. With its high efficiency, low ripple, and compact footprint (only 1 x 1 inch), you can trust the RS3-2405D to power your critical devices with ease.
Output Voltage 5V DC
Power Rating 3W
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 21.8mm
Minimum Input Volage 18V
Number of Outputs 2
Power 3W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot