RECOM RS3-123.3S DC/DC converter 3.3 600 mA 3 W

Image Representative of Range

RECOM RS3-123.3S DC/DC converter 3.3 600 mA 3 W

MPN
RS3-123.3S
Brand
RECOM
EAN-13
2050006583517
Order Code
18-0602
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 57 availableBack-order availability date - 14/11/2026

Ideal for medical, industrial, and communication applications, this compact module features high efficiency and low ripple, ensuring optimal performance for your electronic designs
Output Voltage 3.3V DC
Power Rating 3W
Output Current 600mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 18V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 600mA
Minimum Input Volage 9V
Number of Outputs 1
Power 3W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot