RECOM RS-2412S DC/DC converter 12 166 mA 2 W

Image Representative of Range

RECOM RS-2412S DC/DC converter 12 166 mA 2 W

MPN
RS-2412S
Brand
Recom
EAN-13
2050006582121
Order Code
18-0323
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The RECOM RS-2412S DC/DC converter is your answer! With a compact design and an output of 12V at 166 mA (2W), this converter is perfect for a variety of applications including industrial automation, medical devices, and telecommunications.
Output Voltage 12V DC
Power Rating 2W
Output Current 166mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 166mA
Minimum Input Volage 18V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot