RECOM RS-2409SZ/H3 DC/DC converter 9 222 mA 2 W

Image Representative of Range

RECOM RS-2409SZ/H3 DC/DC converter 9 222 mA 2 W

Order Code:

18-0504

Brand: Recom MPN: RS-2409SZ/H3 EAN-13: 2050006577431
Qty Was Unit Price (Inc VAT)
1+ £24.96 £24.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

This compact powerhouse delivers 9V at an impressive 222 mA, providing a steady 2W output to ensure your devices run smoothly and effectively. With its ultra-compact design, the RS-2409SZ/H3 fits seamlessly into your applications, from industrial controls to telecommunications and more.
Output Voltage 9V DC
Input Voltage Range 36V
Power Rating 2W
Output Current 222mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Insulation Voltage 3000V
Length 21.8mm
Max. output current 222mA
Min. input voltage 9V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot