RECOM RS-2405SZ/H3 DC/DC converter 5 400 mA 2 W

Image Representative of Range

RECOM RS-2405SZ/H3 DC/DC converter 5 400 mA 2 W

MPN
RS-2405SZ/H3
Brand
RECOM
EAN-13
2050006582657
Order Code
18-0503
Country of Origin
Taiwan
View Full Product Range (22)

Discontinued


RECOM RS-2405SZ/H3 DC/DC Converter, engineered to provide a steady 5V output at 400 mA, making it the perfect choice for your low-power applications. With a compact design and an impressive 2W capacity, this converter enhances efficiency without compromising on performance
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 3000V
Length 21.8mm
Max. output current 400mA
Minimum Input Volage 9V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Trustpilot