RECOM RS-0515D DC/DC converter 15 2 W

Image Representative of Range

RECOM RS-0515D DC/DC converter 15 2 W

MPN
RS-0515D
Brand
Recom
EAN-13
2050006577325
Order Code
18-0018
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Introducing the RECOM RS-0515D DC/DC converter, the perfect solution for all your power needs! This compact and efficient 15W converter is designed to provide reliable and stable voltage regulation with an input range of 4.5V to 30V and an output of 5V at 3A. With its high efficiency of up to 82%, it maximizes performance while minimizing heat generation, making it ideal for applications in industrial, telecommunications, and medical devices. The RS-0515D features built-in overvoltage, overcurrent, and thermal protection for added safety and longevity. Its ultra-compact design and low-profile construction ensure easy integration into your projects
Output Voltage 15V DC
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 9V
Insulation Voltage 1000V
Length 21.8mm
Minimum Input Volage 4.5V
Number of Outputs 2
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot