RECOM RS-0505S/H3 DC/DC converter 5 400 mA 2 W

Image Representative of Range

RECOM RS-0505S/H3 DC/DC converter 5 400 mA 2 W

MPN
RS-0505S/H3
Brand
Recom
EAN-13
2050006582411
Order Code
18-0422
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The RECOM RS-0505S/H3 offers a remarkable 2W output with a capability of delivering up to 400 mA, making it perfect for various applications in industrial, medical, and telecommunications settings. Its compact design ensures seamless integration, while the wide input voltage range of 4.5-32 V DC guarantees versatility in operation.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 9V
Insulation Voltage 3000V
Length 21.8mm
Max. output current 400mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot