RECOM RS-0505S DC/DC converter 5 400 mA 2 W

Image Representative of Range

RECOM RS-0505S DC/DC converter 5 400 mA 2 W

MPN
RS-0505S
Brand
Recom
EAN-13
2050006582473
Order Code
18-0263
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £19.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Look no further than the RECOM RS-0505S! This compact and efficient converter provides a stable output of 5V at 400 mA with a robust total power rating of 2W. Featuring exceptional efficiency of up to 82%, it ensures minimal heat generation and maximum performance. Designed for a wide input voltage range, this converter is perfect for various applications, from industrial automation to telecommunications.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 9V
Insulation Voltage 1000V
Length 21.8mm
Max. output current 400mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot