RECOM RS-0505D DC/DC converter 5 2 W

MPN
RS-0505D
Brand
Recom
EAN-13
2050006577349
Order Code
18-0005
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Designed for optimal performance in a compact size, this 5W converter offers a stable 5V output, making it perfect for various applications including industrial automation, telecommunications, and embedded systems. With an impressive isolation of 1,500 VDC, it ensures the safety of your circuits, while its wide operating temperature range guarantees dependability in any environment. The RS-0505D features high efficiency, low ripple, and compact dimensions, ensuring easy integration into your projects without compromising space.
Output Voltage 5V DC
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 9V
Insulation Voltage 1000V
Length 21.8mm
Minimum Input Volage 4.5V
Number of Outputs 2
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot