RECOM RP30-2405SEW DC/DC converter 6 A 30 W

MPN
RP30-2405SEW
Brand
RECOM
EAN-13
2050006596708
Order Code
18-0262
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £84.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Unlock efficiency and reliability with the RECOM RP30-2405SEW, a high-performance DC/DC converter designed for a wide range of applications. Delivering 6A of output current at 30W, this compact converter ensures stable voltage regulation and outstanding performance, making it perfect for industrial, automotive, and consumer electronics.
Output Voltage 4.5V
Output Current 6A
Dim (L x W x H) 50.8 x 40.6 x 10.2 mm
Height 10.2mm
Input Voltage Range 40V
Insulation Voltage 1600V
Length 50.8mm
Max. output current 6A
Minimum Input Volage 10V
Number of Outputs 1
Power 30W
Type Converter
Width 40.6mm

Reviews

Be the first to submit a review

Trustpilot